Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2980665Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91X5443
Product RangePLC-INTERFACE Series
Also Known AsPLC-OSC- 12DC/300DC/ 1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.290 |
| 5+ | $78.220 |
| 10+ | $72.260 |
| 25+ | $67.590 |
| 50+ | $63.340 |
| 100+ | $59.090 |
Price for:Each
Minimum: 1
Multiple: 1
$86.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2980665Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.91X5443
Product RangePLC-INTERFACE Series
Also Known AsPLC-OSC- 12DC/300DC/ 1
Technical Datasheet
Contact Configuration-
Load Current1A
Operating Voltage Max300VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min12VDC
Control Voltage Min-
Control Voltage Max12VDC
Product RangePLC-INTERFACE Series
SVHCLead
Technical Specifications
Contact Configuration
-
Operating Voltage Max
300VDC
Relay Terminals
Screw
Operating Voltage Min
12VDC
Control Voltage Max
12VDC
SVHC
Lead
Load Current
1A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
-
Product Range
PLC-INTERFACE Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
