Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3003923
Newark Part No.35M1040
Also Known AsUSLKG 10 N
Your Part Number
102 In Stock
Need more?
66 Delivery in 1-3 Business Days(US stock)
36 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.960 |
| 10+ | $20.850 |
| 50+ | $20.060 |
| 100+ | $18.550 |
| 250+ | $17.190 |
| 500+ | $16.260 |
| 1000+ | $15.530 |
Price for:Each
Minimum: 1
Multiple: 1
$21.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3003923
Newark Part No.35M1040
Also Known AsUSLKG 10 N
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current57A
Rated Voltage-
No. of Levels1
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 3003923 is a 2-position 1-level green-yellow Ground Modular Terminal Block with a polyamide insulator, the M4 screw connection and the NS 35/7,5, NS 35/15, NS 32 mounting. This USLKG 10 N terminal block has easy operation and use and can be snapped onto the DIN rail. It accepts 20 to 6AWG wire range.
- 10mm Stripping length
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
20AWG
Conductor Area CSA
16mm²
Rated Current
57A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Alternatives for 3003923
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
