Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3006056Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AC2761
Product RangeCLIPLINE UK
Also Known As3006056, GTIN UPC EAN: 4017918091316
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.110 |
| 10+ | $5.490 |
| 25+ | $5.090 |
| 50+ | $4.830 |
| 100+ | $4.530 |
| 250+ | $4.190 |
| 500+ | $4.020 |
| 1000+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$6.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3006056Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.12AC2761
Product RangeCLIPLINE UK
Also Known As3006056, GTIN UPC EAN: 4017918091316
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA25mm²
Wire Connection MethodScrew
Rated Current101A
Rated Voltage800V
No. of Levels1
Product RangeCLIPLINE UK
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
CLIPLINE UK
Wire Size AWG Min
14AWG
Conductor Area CSA
25mm²
Rated Current
101A
No. of Levels
1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
