Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3030242Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9176
Product RangeFBS
Also Known As3030242, GTIN UPC EAN: 4017918188566
Your Part Number
1,587 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.390 |
| 25+ | $1.370 |
| 50+ | $1.340 |
| 100+ | $1.330 |
| 250+ | $1.310 |
| 500+ | $1.290 |
| 2500+ | $1.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3030242Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9176
Product RangeFBS
Also Known As3030242, GTIN UPC EAN: 4017918188566
Technical Datasheet
Accessory TypePlug-In Bridge
For Use WithConnectors
No. of Positions3Positions
Pitch Spacing-
Product RangeFBS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FBS 3-6 is a 3-way Plug-in Bridge made of copper, ideal for use with connectors. The 3030242 jumper can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step.
- Red color
- 6.20mm Pitch
Applications
Industrial
Technical Specifications
Accessory Type
Plug-In Bridge
No. of Positions
3Positions
Product Range
FBS
For Use With
Connectors
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
