Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3046032Copy
Newark Part No.74T0187
Product RangeUT
Also Known As3046032, GTIN UPC EAN: 4017918956578
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $12.300 |
| 10+ | $11.560 |
| 50+ | $10.830 |
| 100+ | $10.200 |
| 250+ | $9.660 |
| 500+ | $9.230 |
Price for:Each
Minimum: 1
Multiple: 1
$12.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046032Copy
Newark Part No.74T0187
Product RangeUT
Also Known As3046032, GTIN UPC EAN: 4017918956578
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current6.3A
Rated Voltage500V
No. of Levels1
Product RangeUT
SVHCLead (04-Feb-2026)
Product Overview
The UT 4-HESI (5X20) is a 2-way Fused Modular Terminal Block with screw connection. The 3046032 accepts 26 to 10AWG wire size and comes with PA insulation. It is featured with test connection on both sides in safety lever. Quick identification of faulty fuses regardless of the current direction thanks to LED status indicator.
- Black color
- An extremely compact design
- Tested for railway applications
- Simple potential distribution
- User-friendly testing of fuses
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
500V
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
6mm²
Rated Current
6.3A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
