Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3046362Copy
Newark Part No.70W1690
Product RangeUT
Also Known AsUT 2,5-MT
Your Part Number
34 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
33 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 10+ | $6.870 |
| 50+ | $6.440 |
| 100+ | $5.940 |
| 250+ | $5.470 |
| 500+ | $5.220 |
| 1000+ | $4.910 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3046362Copy
Newark Part No.70W1690
Product RangeUT
Also Known AsUT 2,5-MT
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage400V
No. of Levels1
Product RangeUT
SVHCLead (04-Feb-2026)
Product Overview
The 3046362 is a 2-position 1-level grey Knife Disconnect Terminal Block with a polyamide insulator, the M3 screw connection and the NS 35/7,5, NS 35/15 mounting. This UT 2,5-MT terminal block has convenient separation of circuits using lever-type disconnect knife, isolating plug or rotary contact. It has clear identification of the disconnect point with colour marking. Individual assembly with disconnect element, fuse plug, component plug and feed-through connector. It accepts 26 to 12AWG wire range.
- Double bridge shaft enables individual potential distribution and supply
- Half-sine shock form
- 9mm Stripping length
- UL94V-0 Flammability rating
Applications
Industrial, Automation & Process Control
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
UT
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
20A
No. of Levels
1
SVHC
Lead (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
