Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3200014Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AC3095
Product RangeCOMBICON
Also Known As3200014
Your Part Number
276,736 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 25+ | $0.159 |
| 50+ | $0.135 |
| 100+ | $0.106 |
| 500+ | $0.084 |
| 1000+ | $0.072 |
| 5000+ | $0.064 |
| 10000+ | $0.056 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3200014Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49AC3095
Product RangeCOMBICON
Also Known As3200014
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourWhite
Product RangeCOMBICON
Overall Length14mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
3200014 is a AI 0,5 - 8 WH ferrule.
- White(RAL 9010) in color and CU-DHP material
- UL certified
- UL 94 HB flammability rating
- 14mm sleeve length
- 0.5mm² max conductor cross section flexible
- 20AWG max conductor cross section
- 8mm length contact range and 11mm stripping length
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
White
Overall Length
14mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
COMBICON
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
