Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3200836Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC3114
Product RangeCOMBICON
Also Known As3200836
Your Part Number
8,047 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.201 |
| 25+ | $0.175 |
| 50+ | $0.156 |
| 100+ | $0.141 |
| 500+ | $0.126 |
| 1000+ | $0.117 |
| 5000+ | $0.108 |
| 10000+ | $0.100 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3200836Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC3114
Product RangeCOMBICON
Also Known As3200836
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Pin Length10mm
Insulator ColourBlue
Product RangeCOMBICON
Overall Length18.5mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Overall Length
18.5mm
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Max
14AWG
Pin Length
10mm
Product Range
COMBICON
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
