Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3201000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC3116
Product RangeCOMBICON
Your Part Number
1,218 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.826 |
| 100+ | $0.738 |
| 250+ | $0.637 |
| 500+ | $0.585 |
| 1000+ | $0.521 |
| 2500+ | $0.456 |
| 5000+ | $0.396 |
Price for:Each
Minimum: 10
Multiple: 10
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3201000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC3116
Product RangeCOMBICON
Technical Datasheet
Wire Ferrule TypeTwin Wire
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Pin Length12mm
Insulator ColourGrey
Product RangeCOMBICON
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Ferrule Type
Twin Wire
Conductor Area CSA
4mm²
Insulator Colour
Grey
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Wire Size AWG Max
12AWG
Pin Length
12mm
Product Range
COMBICON
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
