Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No3240955Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK1902
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
| 50+ | $16.260 |
| 100+ | $15.230 |
| 250+ | $14.290 |
| 500+ | $12.350 |
| 1000+ | $11.790 |
| 5000+ | $11.170 |
Price for:Each
Minimum: 1
Multiple: 1
$17.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No3240955Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.86AK1902
Thread SizeM25
Cable Diameter Min-
Cable Diameter Max21.2mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
IP / NEMA RatingIP66
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25
Cable Diameter Max
21.2mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
-
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP66
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
