Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3273110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55AJ2756 |
| Product Range | CLIPLINE PTFIX |
| Your Part Number | |
| Technical Datasheet |
212 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.920 |
| 5+ | $15.770 |
| 10+ | $15.030 |
| 25+ | $14.150 |
| 50+ | $13.380 |
| 100+ | $12.100 |
| 250+ | $11.690 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3273110Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 55AJ2756 |
| Product Range | CLIPLINE PTFIX |
| Technical Datasheet | |
| Rated Current | 24A |
| Rated Voltage | 690V |
| No. of Poles | 19 Pole |
| Line Side Connections Per Pole | - |
| Line Side Connection Method | Push In |
| Line Side Wire Size Max | 12AWG |
| Load Side Connections Per Pole | - |
| Load Side Connection Method | Push In |
| Load Side Wire Size Max | 12AWG |
| Product Range | CLIPLINE PTFIX |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Rated Current | 24A |
|---|---|
| No. of Poles | 19 Pole |
| Line Side Connection Method | Push In |
| Load Side Connections Per Pole | - |
| Load Side Wire Size Max | 12AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Rated Voltage | 690V |
|---|---|
| Line Side Connections Per Pole | - |
| Line Side Wire Size Max | 12AWG |
| Load Side Connection Method | Push In |
| Product Range | CLIPLINE PTFIX |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
