Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3273322Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51AC9396 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
| 25+ | $16.860 |
| 50+ | $15.420 |
| 100+ | $14.460 |
| 250+ | $13.630 |
| 500+ | $12.260 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3273322Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51AC9396 |
| Technical Datasheet | |
| Rated Current | 24A |
| Rated Voltage | 500V |
| No. of Poles | 18 Pole |
| Line Side Connections Per Pole | 9 |
| Line Side Connection Method | Push In |
| Line Side Wire Size Max | 12AWG |
| Load Side Connections Per Pole | 9 |
| Load Side Connection Method | Push In |
| Load Side Wire Size Max | 12AWG |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Rated Current | 24A |
|---|---|
| No. of Poles | 18 Pole |
| Line Side Connection Method | Push In |
| Load Side Connections Per Pole | 9 |
| Load Side Wire Size Max | 12AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Rated Voltage | 500V |
|---|---|
| Line Side Connections Per Pole | 9 |
| Line Side Wire Size Max | 12AWG |
| Load Side Connection Method | Push In |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
