Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3273354Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51AC9407 |
| Your Part Number | |
| Technical Datasheet |
123 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 5+ | $10.410 |
| 10+ | $9.670 |
| 25+ | $9.050 |
| 50+ | $8.630 |
| 100+ | $8.150 |
| 250+ | $7.710 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 3273354Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 51AC9407 |
| Technical Datasheet | |
| Rated Current | 24A |
| Rated Voltage | 500V |
| No. of Poles | 13 Pole |
| Line Side Connections Per Pole | 6 |
| Line Side Connection Method | Push In |
| Line Side Wire Size Max | 12AWG |
| Load Side Connections Per Pole | 7 |
| Load Side Connection Method | Push In |
| Load Side Wire Size Max | 12AWG |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Rated Current | 24A |
|---|---|
| No. of Poles | 13 Pole |
| Line Side Connection Method | Push In |
| Load Side Connections Per Pole | 7 |
| Load Side Wire Size Max | 12AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Rated Voltage | 500V |
|---|---|
| Line Side Connections Per Pole | 6 |
| Line Side Wire Size Max | 12AWG |
| Load Side Connection Method | Push In |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
