Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No801438Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6566
Product RangeUCT-WMT Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.350 |
| 5+ | $63.520 |
| 10+ | $60.160 |
| 25+ | $58.960 |
| 50+ | $57.750 |
| 100+ | $56.550 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$65.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No801438Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6566
Product RangeUCT-WMT Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourWhite
Marker Dimensions4mm x 12mm
Cable Diameter Max10mm
Cable Diameter Min0.6mm
Marker MaterialPolycarbonate
Product RangeUCT-WMT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
4mm x 12mm
Cable Diameter Min
0.6mm
Product Range
UCT-WMT Series
Legend
Blank (No Legend)
Marker Colour
White
Cable Diameter Max
10mm
Marker Material
Polycarbonate
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
