Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 803952Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 65AC6587 |
| Product Range | MM-EMLF |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.990 |
| 10+ | $37.290 |
| 25+ | $36.570 |
| 50+ | $34.040 |
| 100+ | $33.360 |
| 250+ | $32.680 |
Price for:Each
Minimum: 1
Multiple: 1
$37.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHOENIX CONTACT |
|---|---|
| Manufacturer Part No | 803952Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 65AC6587 |
| Product Range | MM-EMLF |
| Technical Datasheet | |
| Label Tape Type | Adhesive |
| Tape Length | 8m |
| Tape Width | 12mm |
| Tape Material | PVC (Polyvinylchloride) |
| Label Tape Color | White on Green |
| For Use With | Phoenix Contact Thermofox Hand Held Thermal Transfer Printer |
| Product Range | MM-EMLF |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Label Tape Type | Adhesive |
|---|---|
| Tape Width | 12mm |
| Label Tape Color | White on Green |
| Product Range | MM-EMLF |
| Tape Length | 8m |
|---|---|
| Tape Material | PVC (Polyvinylchloride) |
| For Use With | Phoenix Contact Thermofox Hand Held Thermal Transfer Printer |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
