Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No828805Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6659
Product RangeUS-EMLP
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.800 |
| 5+ | $115.360 |
| 10+ | $107.670 |
| 25+ | $101.620 |
| 50+ | $96.130 |
| 100+ | $90.640 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$125.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No828805Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.65AC6659
Product RangeUS-EMLP
Technical Datasheet
Label TypeSelf Adhesive
Label Height30mm
Label Width60mm
Label Diameter-
Label MaterialPVC
Label ColourWhite
Pack Quantity10
Product RangeUS-EMLP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Self Adhesive
Label Width
60mm
Label Material
PVC
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Label Height
30mm
Label Diameter
-
Label Colour
White
Product Range
US-EMLP
Technical Docs (2)
Alternatives for 828805
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
