Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.120 |
| 10+ | $34.590 |
| 25+ | $32.580 |
| 50+ | $30.730 |
| 100+ | $28.710 |
| 250+ | $27.540 |
Price for:Each
Minimum: 1
Multiple: 1
$38.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2702702Copy
Newark Part No.69AJ0284
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min0GHz
Coaxial Cable Type-
Operating Frequency Max6GHz
Frequency Max6GHz
Connector GenderPlug
Impedance50ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
-
Frequency Max
6GHz
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Operating Frequency Min
0GHz
Operating Frequency Max
6GHz
Connector Gender
Plug
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
