Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part NoGMSTBA 2,5/ 4-G-7,62
Newark Part No.01AC8861
Product RangeMSTB
Technical Datasheet
252 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 50+ | $2.450 |
| 100+ | $2.300 |
| 250+ | $2.130 |
| 500+ | $1.950 |
| 1000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoGMSTBA 2,5/ 4-G-7,62
Newark Part No.01AC8861
Product RangeMSTB
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions4Positions
Rated Current12A
Rated Voltage630V
Block OrientationThrough Hole Right Angle
Product RangeMSTB
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
4Positions
Rated Voltage
630V
Product Range
MSTB
Pitch Spacing
7.62mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate