Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoMC 1,5/ 2-GF-3,5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC7785
Product RangeMINI COMBICON
Also Known As1843790, GTIN UPC EAN: 4017918112905
Your Part Number
3,226 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 10+ | $2.500 |
| 25+ | $2.310 |
| 50+ | $2.150 |
| 100+ | $2.000 |
| 250+ | $1.920 |
| 500+ | $1.780 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMC 1,5/ 2-GF-3,5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC7785
Product RangeMINI COMBICON
Also Known As1843790, GTIN UPC EAN: 4017918112905
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMINI COMBICON
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC 1,5/ 2-GF-3,5 from Phoenix Contact is a 3.5mm pitch, 2 pole header with threaded flange. The header with threaded flange has a plug-in direction parallel to the PCB.
- Nominal current is 8A
- Rated voltage (III/3) is 160V, (III/2) is 160V, (II/2) is 250V
- Rated surge voltage (III/3) is 2.5KV, (III/2) is 2.5KV, (II/2) is 2.5KV
- Green colour PBT insulating material, flammability rating according to UL94 V0
- Maximum flexibility design
- Contact surface is tin
- CSA, VDE, CCA, cULus, EAC standards
- Hole diameter is 1.2mm
- Pin dimension is 0.8mm x 0.8mm
- Screwable flange for superior mechanical stability
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
MINI COMBICON
Pitch Spacing
3.5mm
Rated Current
8A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
