Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoMPT 0,5/10-2,54Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88W5000
Product RangeMPT
Also Known As1725737, GTIN UPC EAN: 4017918116330
Your Part Number
299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.110 |
| 25+ | $4.740 |
| 50+ | $4.490 |
| 100+ | $4.210 |
| 250+ | $3.910 |
| 500+ | $3.740 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMPT 0,5/10-2,54Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88W5000
Product RangeMPT
Also Known As1725737, GTIN UPC EAN: 4017918116330
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions10Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Wire Connection MethodScrew
Rated Current6A
Rated Voltage160V
Block OrientationThrough Hole Right Angle
Product RangeMPT
SVHCLead (14-Jun-2023)
Product Overview
The MPT 0,5/10-2,54 is a PCB Terminal Block with soldering mounting. Easy to enable, secure transmission of signals, data and power directly to the PCB. The space-saving connection method is ideal for numerous applications in the processing and industrial environments.
- Single-row Type with Horizontal Connection Direction
- Use in Miniature Modules with High Contact Density
- M1.6 Screw Thread
Applications
Industrial
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.5mm²
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
Lead (14-Jun-2023)
No. of Positions
10Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Screw
Rated Voltage
160V
Product Range
MPT
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
