Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoMSTBV 2,5/ 5-GF-5,08Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC7974
Product RangeCOMBICON
Also Known As1777109, GTIN UPC EAN: 4017918039271
Your Part Number
282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.820 |
| 10+ | $5.620 |
| 50+ | $5.340 |
| 100+ | $4.930 |
| 250+ | $4.550 |
| 500+ | $4.330 |
| 1000+ | $4.100 |
| 2500+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$5.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoMSTBV 2,5/ 5-GF-5,08Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.32AC7974
Product RangeCOMBICON
Also Known As1777109, GTIN UPC EAN: 4017918039271
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions5Positions
Rated Current12A
Rated Voltage320V
Block OrientationThrough Hole Vertical
Product RangeCOMBICON
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
320V
Product Range
COMBICON
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MSTBV 2,5/ 5-GF-5,08
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
