Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoVS-08-RJ45-10G/QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78T0404
Product RangePLUSCON
Also Known As1419001, GTIN UPC EAN: 4046356521567
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.360 |
| 5+ | $24.770 |
| 10+ | $23.720 |
| 25+ | $22.770 |
| 50+ | $21.640 |
| 100+ | $20.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoVS-08-RJ45-10G/QCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78T0404
Product RangePLUSCON
Also Known As1419001, GTIN UPC EAN: 4046356521567
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat6a
IP RatingIP20
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact MaterialBronze
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHCLead (08-Jul-2021)
Product Overview
The 1419001 is a 8-position black CAT6A RJ45 Connector with QUICKON fast connection technology for 26 to 24 AWG 1-wire and 7-wire conductors.
- Assembly without special tools
- Solid and stranded wires
- IP20 Protection
- Straight cable exit
Applications
Communications & Networking, Industrial
Technical Specifications
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
IP20
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Contact Material
Bronze
Light Pipes
Without Light Pipe
SVHC
Lead (08-Jul-2021)
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat6a
IP Rating
IP20
Connector Orientation
Vertical
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
PLUSCON
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
