Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoZBF 6,LGS:FORTL.ZAHLEN 21-30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC2962
Product RangeZBF
Also Known As0808749:0021, GTIN UPC EAN: 4017918596507
Your Part Number
8 In Stock
21 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.380 |
| 50+ | $4.030 |
| 100+ | $3.720 |
| 250+ | $3.550 |
| 500+ | $3.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZBF 6,LGS:FORTL.ZAHLEN 21-30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.12AC2962
Product RangeZBF
Also Known As0808749:0021, GTIN UPC EAN: 4017918596507
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend21-30
Pitch Spacing6.2mm
Product RangeZBF
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZBF 6,LGS:FORTL.ZAHLEN 21-30 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip flat. The ZBF zack marker strip system with flat marker groove is a marking solution for modular terminal blocks and electronics modules.
- Snap into flat marker groove, for terminal block width 6mm
- Horizontally labelled with the consecutive numbers 21 to30
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
21-30
Product Range
ZBF
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
