Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part NoZBF 8,LGS:FORTL.ZAHLEN 31-40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC2969
Product RangeZBF
Also Known As0808804:0031, GTIN UPC EAN: 4017918596408
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part NoZBF 8,LGS:FORTL.ZAHLEN 31-40Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC2969
Product RangeZBF
Also Known As0808804:0031, GTIN UPC EAN: 4017918596408
Technical Datasheet
Accessory TypeZack Marker Strip
For Use WithPhoenix Contact Modular Terminal Blocks
Legend31-40
Pitch Spacing8.2mm
Product RangeZBF
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ZBF 8,LGS:FORTL.ZAHLEN 31-40 from Phoenix Contact is a marker for terminal blocks. It is a white, labelled, printed horizontally, Zack marker strip flat. The ZBF zack marker strip system with flat marker groove is a marking solution for modular terminal blocks and electronics modules.
- Snap into flat marker groove, for terminal block width 8mm
- Horizontally labelled with the consecutive numbers 31 to40
- Multi-section marking strips are easy to fit and can be easily separated if required
Technical Specifications
Accessory Type
Zack Marker Strip
Legend
31-40
Product Range
ZBF
For Use With
Phoenix Contact Modular Terminal Blocks
Pitch Spacing
8.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
