Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerROSE
Manufacturer Part No013140148Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AK6914
Product RangeROSE Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $863.920 |
| 5+ | $777.530 |
| 10+ | $734.340 |
| 25+ | $719.640 |
| 50+ | $704.960 |
Price for:Each
Minimum: 1
Multiple: 1
$863.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROSE
Manufacturer Part No013140148Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AK6914
Product RangeROSE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminum
External Height - Metric141mm
External Width - Metric403mm
External Depth - Metric312mm
IP Rating-
Body ColorSilver Grey
NEMA Rating-
External Height - Imperial5.55"
External Width - Imperial15.87"
External Depth - Imperial12.28"
Product RangeROSE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
141mm
External Depth - Metric
312mm
Body Color
Silver Grey
External Height - Imperial
5.55"
External Depth - Imperial
12.28"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Aluminum
External Width - Metric
403mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
15.87"
Product Range
ROSE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
