Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPI SUPPLY
Manufacturer Part NoJBM-002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AC4901
Product RangeHATs - Audio & Video
Your Part Number
73 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.950 |
Price for:Each
Minimum: 1
Multiple: 1
$40.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPI SUPPLY
Manufacturer Part NoJBM-002Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31AC4901
Product RangeHATs - Audio & Video
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use With-
Product RangeHATs - Audio & Video
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsBoard, Mounting Hardware
SVHCTo Be Advised
Product Overview
Digi Hat for Pi The JustBoom Digi HAT is a high resolution digital audio output add on board for the Raspberry Pi. Simply stack the plug-and-play add on board (HAT) onto your Raspberry Pi A+, B+, 2B or the new 3B and it will be ready to use immediately. The JustBoom Digi HAT produces an unmodified, high quality, digital audio data stream for bit-perfect transmission to your hifi system. Just connect your Digi HAT to external DAC or amplifier/amplified speakers and you can be up and running quickly, enjoying flawless high quality audio playback within minutes of setting up this Raspberry Pi HAT.
- Full driver support in Raspbian / NOOBS
- Compatible with OSMC / RuneAudio / Volumio / Moode / PiCorePlayer / PiMusicBox / OpenELEC and others
- Mounting hardware included
- Full high quality audio - up to 384kHz/32 bit
- Plug and play compatibility for ease of use
- No soldering required
- Compatible with Raspberry Pi A+,B+, 2B and the new 3B
- Powered by the Raspberry Pi GPIO header
- Hardware and software volume control from your Raspberry Pi
- Fully HAT compliant
- All Raspberry Pi GPIO pins still accessible via 40pin unpopulated extension header
Technical Specifications
Silicon Manufacturer
-
For Use With
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
To Be Advised
Core Architecture
-
Product Range
HATs - Audio & Video
Silicon Core Number
-
Kit Contents
Board, Mounting Hardware
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
