Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICKERING
Manufacturer Part No111P-1-A-5/1DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2265
Product Range111 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.890 |
| 5+ | $16.930 |
| 10+ | $15.800 |
| 25+ | $14.730 |
| 50+ | $13.570 |
| 100+ | $12.780 |
| 250+ | $11.740 |
Price for:Each
Minimum: 1
Multiple: 1
$17.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICKERING
Manufacturer Part No111P-1-A-5/1DCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40AK2265
Product Range111 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range111 Series
Relay MountingThrough Hole
Coil Resistance400ohm
Switching Current Max500mA
Switching Voltage Max170V
SVHCNo SVHC (21-Jan-2025)
Product Overview
111P-1-A-5/1D is a 111 series general purpose pico SIL/SIP reed relay. This relay requires one third the board area of the more usual 0.2x0.8inch devices and are ideal for high density applications.
- Highest quality instrumentation grade switch
- takes up the minimum of board area, conserving board space
- Operating temperature range from -20°C to +85°C
- Plastic with mu-metal magnetic screening
- Coil voltage is 5V, coil resistance is 400 ohm
- Maximum contact resistance is 0.15ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 10W, maximum switch current is 0.5A
- Maximum switching voltage is 170V, life expectancy is 10⁸
- 1 Form A configuration, comes with internal diode
Technical Specifications
Contact Configuration
SPST-NO
Product Range
111 Series
Coil Resistance
400ohm
Switching Voltage Max
170V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
