
| Quantity | Price |
|---|---|
| 1+ | $20.940 |
| 5+ | $19.800 |
| 10+ | $18.490 |
| 25+ | $17.230 |
| 50+ | $15.870 |
| 100+ | $14.950 |
| 250+ | $13.740 |
Product Information
Product Overview
120-1-A-5/1 is a 120 series general purpose single pole 4mm² reed relay. This relay range takes up the minimum board area making it ideal for very high density applications such as A.T.E. switching matrices or multiplexers. It requires a board area of 4mm x 4mm (0.157in x 0.157in), this relay allows the highest packing density. The small size of the package does not allow an internal diode. The back EMF suppression diodes are included in many relay drivers and depending on drive methods, these may have to be provided externally. While socketing relay is not normally recommended due to the risk of affecting contact resistance integrity, it is appreciated that sockets may sometimes be desired for ease of servicing/replacement, in the case of a relay being damaged or reaching the end of its working life. Suitable for very high density applications such as A.T.E. switching matrices or multiplexers.
- Highest quality instrumentation grade reed switch
- Plastic package with internal mu-metal magnetic screen
- 100% tested for dynamic contact resistance for guaranteed performance
- 1 Form A (SPST) normally open energize to make relay
- Operating temperature range from -20°C to +85°C
- Coil voltage is 5V, coil resistance is 300 ohm
- Maximum contact resistance is 0.18ohm
- Maximum operating voltage is 3.75V, minimum operating voltage is 0.5V
- Power rating is 20W, maximum switch current is 1.0A
- Maximum switching voltage is 200V, life expectancy is 10⁹
Technical Specifications
SPST-NO
120 Series
300ohm
200V
5VDC
Through Hole
1A
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
