Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | ADC-24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 02M0832 |
| Also Known As | PP312 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $872.560 |
Price for:Each
Minimum: 1
Multiple: 1
$872.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | ADC-24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 02M0832 |
| Also Known As | PP312 |
| Technical Datasheet | |
| Data Logger Type | USB Precision |
| No. of Channels / Inputs | 16 Channel |
| Sensor / Measurement Type | Voltage |
| Maximum Samples | - |
| Data Interface | USB |
| Display Type | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The ADC-24 data logger is able to detect small changes. Featuring true differential inputs, galvanic isolation and software selectable sampling rates contributes to a superior noise free resolution and ensures that your measurements are reliable and accurate to within 0.1%.
- 24 bit resolution
- Up to 8 true differential and up to 16 single-ended inputs
- Fast conversion time
- Digital output for control
Applications
Test & Measurement, Signal Processing
Contents
Datalogger and Data Acquisition software
Technical Specifications
| Data Logger Type | USB Precision |
|---|---|
| Sensor / Measurement Type | Voltage |
| Data Interface | USB |
| Product Range | - |
| No. of Channels / Inputs | 16 Channel |
|---|---|
| Maximum Samples | - |
| Display Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
