
Need more?
| Quantity | Price |
|---|---|
| 1+ | $269.360 |
Product Information
Product Overview
PICOSCOPE 2205A-D2 is a PicoScope 2000 series, 25MHz, 2-channel oscilloscope without probes. PicoScope 2000 series is a compact, USB-powered PC oscilloscope designed to deliver professional-grade test and measurement performance in a highly portable form factor. It includes powerful built-in tools such as an arbitrary waveform generator, spectrum analyzer, advanced triggering and serial protocol decoding. The included PicoScope software enables detailed analysis, automatic measurements, math channels and mask-limit testing, making the 2000 series ideal for embedded system debugging, R&D, education and field service applications. It's lightweight design, laptop-friendly operation and free lifetime software updates make it a cost-effective and future-ready alternative to traditional benchtop oscilloscopes.
- 8bit vertical resolution and 12bit enhanced vertical resolution
- 200MS/s real-time sampling ensures accurate capture of fast waveforms
- 14ns rise time, 16kS buffer memory
- Built-in AWG and function generator for signal output and stimulation
- Advanced triggering enables precise capture of rare and intermittent events
- Serial protocol decoding supports I²C, SPI, UART, CAN and more buses
- Spectrum analyzer mode allows frequency-domain signal diagnostics
- Compatible PicoScope software offers automated measurements and math tools
- Dimension is 142 x 92 x 18.8mm (including connectors and feet)
Contents
PicoScope 2205A, USB 2.0 (USB 3.0/3.1 compatible) cable, Quick start guide.
Notes
Software and user manuals are available from: https://www.picotech.com/downloads.
Technical Specifications
PicoScope 2000 Series
25MHz
16 kpts
PicoScope 2205A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)
USB
2 Channel
200MSPS
14ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
