
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,750.800 |
Product Information
Product Overview
PICOSCOPE 3416E is a PicoScope 3000E series USB-powered PC oscilloscope. PicoScope 3000E oscilloscope provides high-performance specifications ideal for engineers working on advanced electronics and diverse embedded system technologies, either in the laboratory or on the move. The advanced PicoScope 7 software (Windows, Mac or Linux) is easy to use while offering high-end features including 40 serial decoders, mask limit testing and an array of advanced measurements and math's functions. A software development kit (PicoSDK) is also available for customers wanting to write their own software or use 3rd party applications such as LabVIEW and MATLAB.
- 200MHz bandwidth, 4 analog digital channel oscilloscope
- 1.75ns rise time, 10-bit vertical resolution
- 2GS ultra-deep capture memory(8-bit mode)
- Function/arbitrary waveform generator included
- Over 40 serial protocol decoders included as standard
- Segmented memory, persistence and fast waveform updates
- SuperSpeed USB 3.0 interface
- Powered from single USB type-C 3A port or from USB port plus external type-C PSU (5V, 3A)
- Dimension is 221 x 173 x 30mm
- 5 year warranty
Contents
PicoScope 3000E series oscilloscope, TA532 USB-C to USB-C cable(1.8m length), TA534 USB-A to USB-C cable(0.9m length), PS017 USB-C power supply, with UK, EU, US and AUS plug tops, Probe-to-BNC adaptor (5mm adaptor), TA386(200MHz, 1:1/10:1) probe, User's Guide.
Technical Specifications
PicoScope 3000E Series
200MHz
-
Osc, TA386 Probes, TA532 USB-C to C, TA534 USB-A to C Cable, PS017 USB-C Power Supply, User Guide
AU, EU, UK, US
4 Analog
1.25GSPS
1.75ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate
