
Need more?
| Quantity | Price |
|---|---|
| 1+ | $7,145.000 |
Product Information
Product Overview
PICOSCOPE 5464E PLUS MSO KIT is a PicoScope 5000E series, 4-channel, 16-bit USB MSO kit. It is the first four-channel oscilloscope in class to combine 16-bit resolution with a low noise floor and high dynamic range, enabling accurate measurement of low-level signals. Equipped with high-performance ADCs on all four channels, it can capture subtle millivolt-level transitions, power supply ripple, distortion, and other low-amplitude signals with exceptional precision, making it ideal for detailed analog system analysis and testing.
- 4 analogue and 16 digital channel oscilloscope
- 16-bit mode with 200MHz bandwidth, 2.5GS/s sampling, 1GS capture memory
- 8-bit mode with 500MHz bandwidth, 5GS/s sampling, 2GS capture memory
- 2µV RMS noise floor at 20MHz enables accurate low-level signal measurements
- > 73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth
- Advanced triggering includes edge, pulse width, runt, logic and interval triggers
- Decodes I²C, SPI, UART, CAN, LIN, FlexRay, USB and many other protocols
- 5 year warranty
- Dimension is 221 x 173 x 30mm
Contents
PicoScope 5000E series oscilloscope, 1.8m TA532 USB-C to USB-C cable, 0.9m TA534 USB-A to USB-C cable, TA136 MSO cable and 2 x TA139 set of MSO clips (MSO models only), PS017 USB-C power supply, with UK, EU, US and AUS plugtops, Probe-to-BNC adaptor (TA537 5mm adaptor included), User's guide.
Technical Specifications
PicoScope 5000E Series
500MHz
2 Gpts
MSO, USB Cable, TA136 Cable, 2x TA139 Set of MSO Clips, P1053 Probe, Pwr Supply, TA563 Adapter/Guide
USB
4 Analog, 16 Digital
5GSPS
1.75ns
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
