Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA018 60 A AC/DC CURRENT PROBECopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 83T3777 |
| Also Known As | TA018 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $146.280 |
Price for:Each
Minimum: 1
Multiple: 1
$146.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA018 60 A AC/DC CURRENT PROBECopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 83T3777 |
| Also Known As | TA018 |
| Technical Datasheet | |
| Meter Side Connector | BNC Plug |
| Probe Side Connector | Current Clamp |
| Current Range Max | 60A |
| Current Range Min | 10mA |
| For Use With | Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA018 60 A AC/DC CURRENT PROBE is an AC/DC current probe can measure currents from 10mA up to 60A with a switch-selectable high and low range. A simple push button is included for zero adjustment when measuring DC current.
- BNC output connectors
- AC frequency range up to 20kHz
- 9V DC (NEDA 1604, 6F22, 006P) battery
- Dimension is 195mm x 70mm x 33mm (7.67inch x 2.75inch x 1.29inch)
Technical Specifications
| Meter Side Connector | BNC Plug |
|---|---|
| Current Range Max | 60A |
| For Use With | Oscilloscopes |
| SVHC | No SVHC (04-Feb-2026) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | 10mA |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
