Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA043 700 V ACTIVE DIFF PROBECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95M7350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $878.740 |
Price for:Each
Minimum: 1
Multiple: 1
$878.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA043 700 V ACTIVE DIFF PROBECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.95M7350
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth100MHz
Input Voltage Max700V
Test Probe Attenuation10:1, 100:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA043 is an active differential probe suitable for high common-mode voltage measurement applications up to ±700V (DC + peak AC). It can be used with signal speeds of up to 100MHz. This differential probe extends the functionality of standard single-ended input oscilloscopes to allow a safe and accurate method of making high-voltage differential measurements. Applications include making safe measurements in power circuit applications and acquisition of low-speed balanced differential signals found in serial communications buses.
- Attenuation ratio 1:10/100
- Input impedance 4Mohm // 7pF each side to ground
- Dimension (LxWxH) is 202mm x 83mm x 38mm
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
700V
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
100MHz
Test Probe Attenuation
10:1, 100:1
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
