Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA189 30A CURRENT PROBECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 76X0276 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $581.360 |
Price for:Each
Minimum: 1
Multiple: 1
$581.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | TA189 30A CURRENT PROBECopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 76X0276 |
| Technical Datasheet | |
| Meter Side Connector | BNC |
| Probe Side Connector | Current Clamp |
| Current Range Max | 30A |
| Current Range Min | - |
| For Use With | Oscilloscopes |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TA189 30A high-precision current probe is for applications requiring current measurement without the need to disconnect wiring, using closed-loop Hall effect technology to measure both AC and DC current with high stability over long periods of time. It is ideal for current leakage monitoring and battery discharge testing. When used in conjunction with an active differential voltage probe such as TA041 it can also be used for power quality analysis.
- Overload capacity 500A (60s)
- Frequency range from DC to 100KHz (0.5dB)
- CAT III 300V safety standard
- Powered by 9V alkaline battery PP3, MN1604 or IEC 6LR61
- 2m long coax cable with safety BNC connector
- 25mm diameter conductor size
- Operating temperature range from 0°C to +50°C
Technical Specifications
| Meter Side Connector | BNC |
|---|---|
| Current Range Max | 30A |
| For Use With | Oscilloscopes |
| SVHC | No SVHC (04-Feb-2026) |
| Probe Side Connector | Current Clamp |
|---|---|
| Current Range Min | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
