
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $952.940 |
Product Information
Product Overview
The TA325 from Pico Technology is a 3-phase flexible current probe. The TA325 is a switched-range 30/300/3000A AC RMS probe with 10Hz to 20KHz bandwidth, rated to 1000V CAT III on uninsulated conductors. Suitable for measuring 3-phase AC current, it has three sensor coils and scope connection leads, colour-coded to match channels A, B and C in the PicoScope software. Typical battery life is 1000hours. The current probe uses the Rogowski coil principle to measure AC currents up to 3000A without suffering from saturation. This probe has flexible sensor coils, enabling user to measure currents on conductors that clamp-type current probe. This probe is fitted with BNC connectors, so user will need to use TA271 single-ended D9-BNC adaptors to connect them to the PicoScope 4444.
- External power via 2.1mm (0.08") mini power connector
- Low battery indication, overload indication
- 0.5m coax cable with 3 shrouded BNC connector
- 610mm (24”), double insulated probe length, 9.9mm (0.39") probe diameter
- 2m (78.7"), probe to integrator output cable
- Operating temperature range from -20°C to +65°C
- Safety standards EN 61010-1, EN 61010-2-032
- 1000V RMS CAT III, 600V RMS CAT IV rated
- 30V maximum between output and ground
- Two AA MN1500 LR6 alkaline batteries or an external power supply (+3V / 100mA)
Applications
Test & Measurement
Notes
Requires 3x TA271 D9-BNC adaptor (sold separately).
Technical Specifications
BNC Jack
3kA
Pico Technology Oscilloscopes, Recorders & Data Loggers
No SVHC (04-Feb-2026)
Current Clamp
30A
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate
