Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | USB TC-08Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02M0855 |
| Also Known As | PP222 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $550.140 |
Price for:Each
Minimum: 1
Multiple: 1
$550.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PICO TECHNOLOGY |
|---|---|
| Manufacturer Part No | USB TC-08Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 02M0855 |
| Also Known As | PP222 |
| Technical Datasheet | |
| Data Logger Type | USB Thermocouple |
| No. of Channels / Inputs | 8 Channel |
| Sensor / Measurement Type | Temperature |
| Maximum Samples | - |
| Data Interface | USB |
| Display Type | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
TC-08 is a cloud-connected 8-channel thermocouple data logger. It offers industry-leading performance and a cost-effective temperature measurement solution. With eight direct thermocouple inputs, the TC‑08 can take accurate, rapid readings. In addition, you can use up to 20 units simultaneously on one PC. The logger can measure and record temperatures ranging from -270°C to +1820°C using the appropriate thermocouple type (B, E, J, K, N, R, S, T). It draws power from your computer’s USB port, so no external power supply is necessary.
- 20-bit resolution and high accuracy
- Supports all commonly used thermocouple types
- Built-in cold junction compensation
- Up to 10 measurements per second
- USB-connected and powered
- Free PicoLog 6 Cloud® software, free PicoLog 6 Cloud account, free software development kit
- Compatible with Windows, macOS, Linux and Raspberry Pi OS
- Dimension is 201 x 104 x 34mm (7.91 x 4.09 x 1.34")
Contents
Thermocouple data logger, Quick start guide, User’s guide, Programmer’s guide.
Technical Specifications
| Data Logger Type | USB Thermocouple |
|---|---|
| Sensor / Measurement Type | Temperature |
| Data Interface | USB |
| Product Range | - |
| No. of Channels / Inputs | 8 Channel |
|---|---|
| Maximum Samples | - |
| Display Type | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
