Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No504220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3992
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $188.410 |
| 5+ | $169.850 |
| 10+ | $158.790 |
| 25+ | $140.150 |
| 50+ | $127.520 |
| 100+ | $119.410 |
Price for:Each
Minimum: 1
Multiple: 1
$188.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No504220Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AK3992
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO
Switch TerminalsM8 Connector
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
M8 Connector
Contact Current AC Max
-
IP Rating
-
Contact Current DC Max
-
Contact Configuration
DPST-NO
Contact Voltage AC Max
-
IP Rating
-
Contact Voltage DC Max
24V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
