Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No570005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W1661
Your Part Number
10 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $540.760 |
| 5+ | $487.940 |
| 10+ | $431.410 |
| 25+ | $401.500 |
| 50+ | $366.350 |
Price for:Each
Minimum: 1
Multiple: 1
$540.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No570005Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W1661
Technical Datasheet
Product Range-
Contact ConfigurationDPST-NO, DPST-NC
Switch TerminalsSpring Clamp
Contact Voltage AC Max24V
Contact Current AC Max2.5A
IP Rating-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max2.5A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
Spring Clamp
Contact Current AC Max
2.5A
IP Rating
-
Contact Current DC Max
2.5A
Contact Configuration
DPST-NO, DPST-NC
Contact Voltage AC Max
24V
IP Rating
-
Contact Voltage DC Max
24V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
