Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No751101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55W4760
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $342.190 |
| 5+ | $308.630 |
| 10+ | $272.720 |
| 25+ | $253.720 |
| 50+ | $231.390 |
Price for:Each
Minimum: 1
Multiple: 1
$342.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No751101Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55W4760
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product Range-
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsSpring Clamp
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
3A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide
IP Rating
IP20, IP40, IP54
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Spring Clamp
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
