Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No774300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C6522
Your Part Number
129 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $401.000 |
| 5+ | $361.670 |
| 10+ | $319.590 |
| 25+ | $297.330 |
| 50+ | $271.150 |
Price for:Each
Minimum: 1
Multiple: 1
$401.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No774300Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C6522
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO
Product Range-
Relay MountingDIN Rail
Contact Current8A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide, Gold
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCNo SVHC (04-Feb-2026)
Product Overview
774300 is a standalone safety relay. Approvals include CCC, UKCA, cULus Listed, EAC (Eurasian), TÜV.
- 24V AC/DC supply voltage
- 4VA power consumption AC
- 2W power consumption DC
- AgCuNi relay contact material
- Ambient temperature range from -10 to 55°C
- IP40 housing protection type
- Screw connection terminal
- 3.425" height
- 0.88inch width
- 4.76inch depth
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
-
Contact Current
8A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide, Gold
IP Rating
IP20, IP40, IP54
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
