Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No774303Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C6523
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $411.760 |
| 5+ | $371.380 |
| 10+ | $328.170 |
| 25+ | $305.300 |
| 50+ | $278.440 |
Price for:Each
Minimum: 1
Multiple: 1
$411.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No774303Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C6523
Technical Datasheet
Coil Voltage24VAC/VDC
Contact ConfigurationDPST-NO
Product Range-
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom24V
Contact MaterialSilver Tin Oxide
IP RatingIP20, IP40, IP54
IP RatingIP20, IP40, IP54
SVHCNo SVHC (04-Feb-2026)
Product Overview
774-303 PNOZ/X2/24V is a PNOZ X2 series emergency stop relay and safety gate monitor. This safety relay meets the requirements of VDE 0113-1 Part 1, 11/98 and EN 60204-1, 12/97 standards.
- 22.5mm, S-95 housing, DIN rail mounting
- Connections for E-STOP button or safety gate limit switch
- Monitored by manual reset
- Switching capacity of 6A at 240VAC and 24VDC
- Positive guided relay outputs 2 safety contacts N/O
- LEDs for channel 1, channel 2 and power
- Supply voltage is 24VAC/VDC
- IP20, IP40, IP54 protection
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Tin Oxide
IP Rating
IP20, IP40, IP54
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40, IP54
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
