Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM339Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 60AC6707 |
| Product Range | Cases and Enclosures |
| Your Part Number | |
| Technical Datasheet |
194 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.560 |
Price for:Each
Minimum: 1
Multiple: 1
$19.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM339Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 60AC6707 |
| Product Range | Cases and Enclosures |
| Technical Datasheet | |
| For Use With | Raspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2 |
| Accessory Type | Case |
| External Height | 30mm |
| External Width | 99mm |
| External Depth | 66mm |
| Product Range | Cases and Enclosures |
| SVHC | To Be Advised |
Product Overview
The Pibow is a stylish, protective case for the Raspberry Pi! Crafted out of ten unique layers, including a transparent top and base, that leave your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports accessible.
- Compatible with Raspberry Pi 3, 3 B+ & Pi 2
- Lightweight cast acrylic construction
- Transparent top and base panels
- Etched port markings and cable escapes
- Maintains full access to all Raspberry Pi ports
- Fully HAT compatible and works great with standoffs
- Includes an extra extension layer
- No tools required for assembly or disassembly
Technical Specifications
| For Use With | Raspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2 |
|---|---|
| External Height | 30mm |
| External Depth | 66mm |
| SVHC | To Be Advised |
| Accessory Type | Case |
|---|---|
| External Width | 99mm |
| Product Range | Cases and Enclosures |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
