Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $18.310 |
Price for:Each
Minimum: 1
Multiple: 1
$18.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM491Copy
Newark Part No.78AH1093
Technical Datasheet
Silicon ManufacturerLumissil Microsystems
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core NumberIS31FL3731
Silicon Family Name-
For Use WithRaspberry Pi
Kit ContentsScroll HAT Mini Board
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Scroll Hat Mini is a compact LED matrix board with 119 white LEDs, ideal for animations and scrolling messages. Four tactile buttons allow you add additional functionality and the header is pre-attached ready for use.
- Scroll HAT mini for Raspberry Pi
- 17x7 matrix of bright white LEDs (119 total)
- Individual PWM brightness control of each LED
- IS31FL3731 LED matrix driver chip (I²C adders. 0x74)
- Four tactile buttons
- Mini HAT-format board
- Python library
- Dimension is 65x30x10mm
Technical Specifications
Silicon Manufacturer
Lumissil Microsystems
Product Range
-
Silicon Core Number
IS31FL3731
For Use With
Raspberry Pi
SVHC
No SVHC (16-Jan-2020)
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Scroll HAT Mini Board
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
