Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $21.520 |
Price for:Each
Minimum: 1
Multiple: 1
$21.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM498Copy
Newark Part No.78AH1094
Technical Datasheet
Add-On-Card & Module Type-
Silicon ManufacturerHoltek
Core Architecture-
Product Range-
Core Sub-Architecture-
Silicon Core NumberHT16D35A
Silicon Family Name-
For Use WithRaspberry Pi
Kit ContentsUnicorn HAT Mini Board
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Unicorn HAT Mini is a RGB matrix that utilises 119 individually controllable LEDs to create a pocket friendly rainbow generator! The Unicorn Mini can be used to display animations, text and even simple images. Four buttons allow you add additional functionality and the header is pre-attached ready for use.
- Unicorn HAT mini for Raspberry Pi
- 7x7 matrix of RGB LEDs (119 total)
- Individual colour/brightness control of each LED
- Holtek HT16D35A LED matrix driver chip (x2)
- Four tactile buttons
- Mini HAT-format board
- Python library
- Dimension is 65x30x10mm
Technical Specifications
Add-On-Card & Module Type
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Unicorn HAT Mini Board
Silicon Manufacturer
Holtek
Product Range
-
Silicon Core Number
HT16D35A
For Use With
Raspberry Pi
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
