Print Page
10531C
Plier, Side Cutting, Full Flush, 5 " Overall Length
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part No10531CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26Y8433
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No10531CCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.26Y8433
Technical Datasheet
Plier StyleSide Cutting
Overall Length5"
Product Range-
SVHCTo Be Advised
Product Overview
The 5” Side Cutting Pliers are perfectly suited for field or production line work. Use for cutting copper wire or trimming leads with the full flush cutting blades. The tool is manufactured from high carbon tool steel, precision ground and hardened for long life.
- Molded comfort grip handle
- Rust resistance black oxide finish
- Cuts copper wire and soft metals up to 16 AWG (. 05” dia. )
- 21° full flush cut.
- Spring action
- Comfort grip vinyl handle
Technical Specifications
Plier Style
Side Cutting
Product Range
-
Overall Length
5"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate