Print Page
90170
Termination Kit, Cat6A/10Gig, 105 Piece
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part No90170Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06X9464
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $447.990 |
Price for:Each
Minimum: 1
Multiple: 1
$447.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No90170Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06X9464
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This system provides a solution for terminating larger cables like Cat6E, Cat6A, Cat7 and larger Cat5e/6 Ethernet cables for audio, video and data applications. Kit includes the Tele-TitanXg® (MCM #22-20885) crimp tool, Cyclops®2 (MCM #22-11155) cable jacket stripper, CT-360 (MCM #22-20905) external ground crimp tool and 100 RJ45 Cat6A/10Gig shielded connectors.
- Tele-TitanXg®
- Terminates Cat6A/10Gig connectors
- Uses straight action vertical crimping force
- Minimal hand force for crimpingCyclops®2
- Self-adjusts to score PVC, Plenum and more without damaging
- No adjustments needed
- Accepts cable from 0. 10"-0. 43" O. D. CT-360
- 360° crimp on external ground tab of RJ45 connectors
- Performs concentric termination, preventing over or under crimping
- Sprin-loaded, non-ratcheted design
Technical Specifications
Kit Contents
Crimp Tool, Cable Jacket Stripper, Ground Crimp Tool, Connectors
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate