Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATO
Manufacturer Part No175Copy
Newark Part No.98H3232
Product Range170 Series
Your Part Number
62 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.330 |
Price for:Each
Minimum: 1
Multiple: 1
$15.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATO
Manufacturer Part No175Copy
Newark Part No.98H3232
Product Range170 Series
Technical Datasheet
Overall Length131mm
Cutting Capacity Max1mm
For Use WithCopper Wire
Blade EdgeFlush
Product Range170 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 175 is a 1mm ergonomically designed Lead Cutter with permanently attached safety guard that reduces the risk of lead fly-off. Plato shear has a thin profile designed for those hard to-reach areas in electronic assembly. Handles are cushioned for day long comfort and automatically spring back to their original position after each use. For use with copper wire.
- Reduces operator fatigue
- Requires 50% less operator effort
Applications
Maintenance & Repair
Technical Specifications
Overall Length
131mm
For Use With
Copper Wire
Product Range
170 Series
Cutting Capacity Max
1mm
Blade Edge
Flush
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
