Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATO
Manufacturer Part No1755Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98H3234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.970 |
Price for:Each
Minimum: 1
Multiple: 1
$28.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATO
Manufacturer Part No1755Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.98H3234
Technical Datasheet
Overall Length131mm
Cutting Capacity Max1mm
For Use WithCopper Wire
Blade EdgeShear
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 1755 is a 1mm Wire/Cable Cutter cuts round and flat cable, co-ax, nickel, Kovar and other wire with a clean shearing cut that reduces cable cut-end distortion. Lightweight design, only 2.5oz, significantly reduces operator fatigue. Plato big shear has a thin profile designed for those hard to-reach areas in electronic assembly. Handles are cushioned for day long comfort and automatically spring back to their original position after each use. For use with copper wire.
- Reduces operator fatigue
- Requires 50% less operator effort
Applications
Maintenance & Repair
Technical Specifications
Overall Length
131mm
For Use With
Copper Wire
Product Range
-
Cutting Capacity Max
1mm
Blade Edge
Shear
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
