Print Page
29900109-10PK
LED Strip, 480 mm, 60 LEDs, 12 VDC, 5.7 W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29900109-10PKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AC7432
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $340.940 |
| 10+ | $279.690 |
| 50+ | $158.430 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$340.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLAZMO INDUSTRIES
Manufacturer Part No29900109-10PKCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.47AC7432
Technical Datasheet
Light Strip Length480mm
No. of LEDs60LEDs
Illumination Color-
Input Voltage12VDC
Input Power5.7W
IP Rating-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Light Strip Length
480mm
Illumination Color
-
Input Power
5.7W
Product Range
-
No. of LEDs
60LEDs
Input Voltage
12VDC
IP Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate